Panasonic, V Surge Absorber 130pF 25A, Clamping 1120V, Varistor 680V

RS Stock No.:
7858812
Mfr. Prt No.:
ERZE08A681
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7858812
Product description Panasonic, V Surge Absorber 130pF 25A, Clamping 1120V, Varistor 680V
Manufacturer / Brand Panasonic
Manufacturer part number ERZE08A681
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
RS stock number 7858812
Product description Panasonic, V Surge Absorber 130pF 25A, Clamping 1120V, Varistor 680V
Manufacturer / Brand Panasonic
Manufacturer part number ERZE08A681

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Metal Oxide Varistors ZNR Series E8

Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages
RoHS compliant


Specifications

Attribute Value
Brand Panasonic
Varistor Voltage 680 V
Maximum AC Voltage Rating 420 V
Maximum DC Voltage Rating 560 V
Clamping Voltage 1120 V
Clamping Current 25 A
Energy 92 J
Material ZNR
Series V
Diameter 11.5 mm
Maximum Surge Current 3500 A
Capacitance 130 pF
Length 34.5 mm
Thickness 9 mm
Dimensions 10.5 x 9.0 mm
Lead Pitch 7.5 mm
Checking stock...
IDR
126,602.23
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1126,602.235,064.09
*price per unit indicative
"Panasonic, V Surge Absorber 130pF 25A, Clamping 1120V, Varistor 680V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda