Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint 100mm Stroke Length

RS Stock No.:
0686963
Mfr. Prt No.:
SWY8060600055
Brand:
Camloc Gas Springs
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
RS stock number 0686963
Product description Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint 100mm Stroke Length
Manufacturer / Brand Camloc Gas Springs
Manufacturer part number SWY8060600055

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Camloc Swift and Sure Vari-Lift Gas Struts

From Camloc, a series of standard fit gas struts that are robust, reliable and easy to fit. The Swift and Sure Gas Struts are self-contained and maintenance free. Supplied charged to their maximum force during manufacture the Vari-Lift struts can be adjusted in-situ by using the Allen key provided. Simply insert the key into the Vari-Lift valve at the end of the tube and slowly release the compressed nitrogen gas until the desired force is reached. The struts are supplied as a pair with pre-fitted ball joint end fittings and optional eye end fittings. Except 14-28 sizes, these are supplied with just ball and socket end fittings.

Gas Strut Sizes

Gas Struts or Gas Springs are usually referred to by their size coding. The most popular are; 6-15, 8-18, 10-23 and 14-28. The smaller number relating to the piston rod diameter and the larger number relating to the springs over all diameter of the tube.

Features and Benefits

• Self-contained and maintenance free
• Easy positional control
• Adjustable while in position
• No force calculation needed
• Quick and easy to fit
• Pre-fitted ball joint end fittings

Applications

Gas struts or gas springs as they are also known are utilised in a wide range of applications. Some of the most common areas you would find gas struts are;

• Car boot
• Cargo area on aeroplanes and coaches
• Skylights
• Office furniture and chairs
• Machine guards
• Access panels and lid
• Bonnets and hatch covers


Specifications

Attribute Value
Brand Camloc Gas Springs
Cylinder Material Steel
End Connector Material Nylon, Steel
End Connector Ball & Socket Joint, End Joint
Stroke Length 100 mm
Rod Diameter 18 mm
Piston Diameter 8 mm
Maximum Force 650 N
Minimum Force 100 N
Checking stock...
IDR
1,394,197.88
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
11,394,197.88
*price per unit indicative
"Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint 100mm Stroke Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products