Van Damme Screened Microphone Cable, 3.5mm od, 100m, Orange

RS Stock No.:
8134426
Mfr. Prt No.:
268-017-030
Brand:
Van Damme

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8134426
Product description Van Damme Screened Microphone Cable, 3.5mm od, 100m, Orange
Manufacturer / Brand Van Damme
Manufacturer part number 268-017-030
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
RS stock number 8134426
Product description Van Damme Screened Microphone Cable, 3.5mm od, 100m, Orange
Manufacturer / Brand Van Damme
Manufacturer part number 268-017-030

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Pro Grade Classic XKE 1 pair install cable

Pro Grade Classic XKE ideal for installation and rack wiring. XKE are also useful for "bodge leads", adaptor cables, mulitpin breakouts.

Foil screened twisted pair
Tough and flexible
Easy preparation

Applications:

Microphone and line level analogue balanced audio
Internal rack and patch panel wiring looms
Installations that do not require LSZH jacket materials
Multipin breakouts and adaptor leads


Specifications

Attribute Value
Brand Van Damme
Audio Cable Type Microphone Cable
Number of Pairs 1
Shield Type FTP
Length 100 m
Screened/Unscreened Screened
Outer Diameter 3.5 mm
Insulation Material XLPE
Outer Sheath Material PVC
American Wire Gauge 24 AWG
Voltage Rating 1 kV dc
Sheath Colour Orange
Cable Shape Twisted Pair
Number of Strands 1, 6
Size of Strands 0.2 mm
Core Strands 1 x 0.2 mm, 6 x 0.20 mm
Conductor Material Bare Copper
Capacitance Core To Core 50 pF/m
Screen Type Aluminium/PET Foil
Sheath Material PVC
Checking stock...
IDR
1,549,435.08
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,549,435.0815,494.35
*price per unit indicative
"Van Damme Screened Microphone Cable, 3.5mm od, 100m, Orange" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda