VACUUM PUMP,1.0MM NOZZLE 34 NL/MIN
- RS Stock No.:
- 0725232
- Mfr. Prt No.:
- ZH10BS-06-06
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0725232 |
| Product description | VACUUM PUMP,1.0MM NOZZLE 34 NL/MIN |
| Manufacturer / Brand | SMC |
| Manufacturer part number | ZH10BS-06-06 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Single Stage Box Type Vacuum Ejector
Note
Air consumption and suction flow figures given at 4.5 bar
Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | ZH |
| Nozzle Diameter | 1 mm |
| Silencer | Yes |
| Maximum Vacuum Pressure | -88 kPa |
| Maximum Input Pressure | 0.45 MPa |
| Maximum Suction Flow | 24 L/min |