RS PRO Dial Pressure Gauge 1bar

RS Stock No.:
2582318
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
RS stock number 2582318
Product description RS PRO Dial Pressure Gauge 1bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Pressure Gauge Type Dial
Minimum Pressure Measurement -1 bar
Maximum Pressure Measurement 1 bar
Gauge Outside Diameter 100 mm
Case Material Stainless Steel
Checking stock...
IDR
870,272.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1870,272.33
*price per unit indicative
"RS PRO Dial Pressure Gauge 1bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products