RS PRO Vacuum Pick Up Tool, 152 mm Aluminium With Aluminium Handle

RS Stock No.:
6249829
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
RS stock number 6249829
Product description RS PRO Vacuum Pick Up Tool, 152 mm Aluminium With Aluminium Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Vacuum Pick Up Tool Set

Introducing the RS PRO vacuum pick up tool set, a versatile and durable tool that is perfect for retrieving small objects and components in hard to reach places. This handheld pick up tool features an internal vacuum suction mechanism to pick up and retrieve components, eliminating the need for batteries. The body of the tool is manufactured from tubular aluminium with a bright anodised finish, offering a durable device with excellent corrosion resistance. This set features 3 straight heads with rubber suctions pads and 3 angled heads with rubber suction pads in a variety of sizes, each attachable to a fine steel tube.

SUPPLIED_WITH : 6 pick-up heads (3 angled and 3 straight for SMT c

Features and benefits

• Durable tubular aluminium construction with anodised finish, offering excellent corrosion resistance
• Ideal for picking up and retrieving small parts and components
• No batteries required
• Includes a durable carry case for safe storage
• Includes 3 straight suction heads and 3 angled suction heads
• Maximum recommended pick-up weight using 10 mm suction pad is 20 grams (pick up weight will vary depending on component surface condition and head size used)

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Vacuum pick up tools are excellent for picking up and retrieving small parts and components and are very economical as they don't require batteries.

Is this pick up tool magnetic?

This RS PRO pick up tool features a vacuum suction mechanism and is not magnetic.

What is the length?

The overall length of this pick up tool is 152 mm.

How much weight can this item pick up?

The pick up weight will vary depending on the component surface condition and the head size used, however, as a rough guide if using the 10 mm suction head the recommended pick up weight is 20 grams.


Specifications

Attribute Value
Brand RS PRO
Overall Length 152 mm
Type Vacuum
Handle Material Aluminium
Extendable No
Material Aluminium
Checking stock...
IDR
393,652.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1393,652.17
*price per unit indicative
"RS PRO Vacuum Pick Up Tool, 152 mm Aluminium With Aluminium Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda