SMC 20mm Flat NBR Suction Cup ZPT20UN-B01
- RS Stock No.:
- 7013494
- Mfr. Prt No.:
- ZPT20UN-B01
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7013494 |
| Product description | SMC 20mm Flat NBR Suction Cup ZPT20UN-B01 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | ZPT20UN-B01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC Flat and Bellow Suction Cups
These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
Note
Lifting Capacity quoted theoretically at 0.65 bar
3 Stem types:
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
What are the benefits of flat bellow Suction cups?
Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | ZPT |
| Pad Type | Flat |
| Pad Diameter | 20 mm |
| Pad Material | NBR |
| Vacuum Entry Direction | Vertical |
| Connection Type | Female Thread |
| Threaded Connection Size | 1/8 in |