RS PRO G 1/2in Vacuum Pressure Gauge 1bar
- RS Stock No.:
- 2578381
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
RS stock number | 2578381 |
Product description | RS PRO G 1/2in Vacuum Pressure Gauge 1bar |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Operating Temperature | -20 °C |
Maximum Pressure Measurement | 1 bar |
Maximum Operating Temperature | +60 °C |
Gauge Outside Diameter | 100 mm |
Connection Size | G 1/2 |
Case Material | Stainless Steel |
Pressure Gauge Type | Vacuum |