RS PRO Vacuum Pressure Gauge 0bar

RS Stock No.:
0188986
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
RS stock number 0188986
Product description RS PRO Vacuum Pressure Gauge 0bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Maximum Pressure Measurement 0 bar
Gauge Outside Diameter 100 mm
Case Material Stainless Steel
Pressure Gauge Type Vacuum
Checking stock...
IDR
1,507,898.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,507,898.64
*price per unit indicative
"RS PRO Vacuum Pressure Gauge 0bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda