Schurter IEC C17 Socket to CEE 7/17 Europlug Plug Power Cord, 2m
- RS Stock No.:
- 1316394
- Mfr. Prt No.:
- 6051.2813
- Brand:
- Schurter

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1316394 |
| Product description | Schurter IEC C17 Socket to CEE 7/17 Europlug Plug Power Cord, 2m |
| Manufacturer / Brand | Schurter |
| Manufacturer part number | 6051.2813 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1316394 |
| Product description | Schurter IEC C17 Socket to CEE 7/17 Europlug Plug Power Cord, 2m |
| Manufacturer / Brand | Schurter |
| Manufacturer part number | 6051.2813 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Schurter V-Lock Series
IEC appliance plugs
V-Lock Series Mains Power Cord Sets with IEC Connectors
A selection of European and American and interconnection to IEC C17 mains power cord sets from Schurter, with the V-Lock interlocking system. This system is designed to prevent accidental disconnection. The yellow coloured catch mechanism is easily released by depressing the built-in lever, eliminating the requirements for extra hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and Datacom equipment, and audio equipment. Suitable for appliances with protection class I I.
Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black
Features and Benefits
• V-lock locking system
• RoHS compliant
• No need for extra cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
Specifications
| Attribute | Value |
| Brand | Schurter |
| Connector A | IEC C17 |
| Connector A Gender | Female |
| Length | 2 m |
| Connector B | CEE 7/17 Europlug |
| Current Rating | 10 A |
| Sheath Colour | White |
| Connector B Gender | Male |
| Voltage Rating | 250 V |
| Mains Plug Type | Type C - Europlug |
| Standards Met | CSA C22.2, IEC 60320-1, IEC 60529, IEC 61140, UL 498 |
| Outer Sheath Material | PVC |