Startech 1 USB VGA over CATx KVM Extender, 150m

RS Stock No.:
8988321
Mfr. Prt No.:
SV565UTPUGB
Brand:
Startech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8988321
Product description Startech 1 USB VGA over CATx KVM Extender, 150m
Manufacturer / Brand Startech
Manufacturer part number SV565UTPUGB
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
RS stock number 8988321
Product description Startech 1 USB VGA over CATx KVM Extender, 150m
Manufacturer / Brand Startech
Manufacturer part number SV565UTPUGB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

KVM Extenders


Specifications

Attribute Value
Brand Startech
Type Extender Pair
Transmission Method CATx
Number of Displays Supported 1
Number of Ports 2
Keyboard/Mouse Connection Type USB
Transmitter Height 20 mm
Video Connection Type VGA
Receiver Dimensions 155 x 75 x 20 mm
Receiver Depth 75 mm
Transmitter Dimensions 155 x 75 x 20 mm
Receiver Width 155 mm
Maximum Resolution 1024 x 768
Transmitter Depth 75 mm
Extension Distance 150 m
Transmitter Width 155 mm
Receiver Height 20 mm
Checking stock...
IDR
4,404,331.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,404,331.10
*price per unit indicative
"Startech 1 USB VGA over CATx KVM Extender, 150m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda