Phoenix Contact IFS-USB-DATACABLE Series USB Cable, for use with QUINT UPS and TRIO UPS

RS Stock No.:
8016404
Mfr. Prt No.:
2320500
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8016404
Product description Phoenix Contact IFS-USB-DATACABLE Series USB Cable, for use with QUINT UPS and TRIO UPS
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320500
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
RS stock number 8016404
Product description Phoenix Contact IFS-USB-DATACABLE Series USB Cable, for use with QUINT UPS and TRIO UPS
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact IFS-USB Communication Cable

From Phoenix Contact, the IFS-USB data cable used for the communication between industrial PC’s and Phoenix Contact devices featuring the 12 position IFS data port. Compatible devices include QUINT UPS’s and TRIO UPS’s.

The 3m black cable has a 12 position IFS angled male connector (PC side) to a straight USB type A male connector (Device side)

Features and Benefits

  • Robust and reliable

  • Constructed from high-quality materials

  • Fully moulded with strain relief

  • USB 2.0 Full speed

  • -25˚ C to + 70 ˚ C operating temperature range

  • Conforms with EMC Directive 2014/30/EU

  • EN 61000-6-4 and EN 61000 -6-2 compliant

Applications

The Phoenix Contact 2320500 IFS-USB cable is designed for the transmission of data from Industrial PC’s to UPS’s (Uninterruptible Power Supplies). The cable ensures the data is reliably sent from the PC to the UPS. Some of the common areas are

  • Industrial networks

  • Assembly lines

  • Monitoring and configuration


Specifications

Attribute Value
Brand Phoenix Contact
For Use With QUINT UPS and TRIO UPS
Series IFS-USB-DATACABLE
Checking stock...
IDR
1,376,261.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,376,261.69
*price per unit indicative
"Phoenix Contact IFS-USB-DATACABLE Series USB Cable, for use with QUINT UPS and TRIO UPS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda