Molex Male USB A to Male Mini USB B Cable, USB 2.0, 1m
- RS Stock No.:
- 6272908
- Mfr. Prt No.:
- 88732-8602
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6272908 |
| Product description | Molex Male USB A to Male Mini USB B Cable, USB 2.0, 1m |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 88732-8602 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6272908 |
| Product description | Molex Male USB A to Male Mini USB B Cable, USB 2.0, 1m |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 88732-8602 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Molex USB Connectors
Molex Male USB A to Male Mini USB B USB Cables
Molex male USB A to male mini USB B USB cables is the ideal low-cost cable connector for industrial and commercial applications. These USB cables offer high-speed performance when you need to connect portable or mobile equipment. Molex male USB A is a standard USB interface coupled with a male mini USB B, perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger.
Features and Benefits
• Dual Ended Connectors
• USB Type A-to-Mini-B (male to male)
• Excellent RFI/EMI performance
• Lengths: 1 to 2m
• 480 Mbps
• Black or white
On the go (OTG)
On the go feature allows your device to connect to another peripheral device to share information without the aid of a computer.
Male USB A to Male Mini USB B USB Cable Options
Length: 1 m = RS stock no: 627-2908
Length: 1 m = RS stock no: 656-3939
Length: 1.5 m = RS stock no: 822-3226
Length: 2 m = RS stock no: 800-6946
Typical Applications
Typical Applications:
USB cables are typical components used to provide a connection from computers to peripherals such as keyboards, printers, portable media players, network adapters and pointing devices. They are also used to provide electrical power to portable devices via a wall adapter or computer. There are several types of USB connectors such as:
• USB A
• USB B
• USB C
• Mini USB (A,B,C)
• Micro USB (A,B,C)
FAQ:
What does IP rating mean for USB cables?
IP (Ingress Protection) is the protection level against the intrusion of water or dust for USB cables. The IP rating is described by two numbers: e.g. IP65 where the first digit stands for SOLIDS and second for LIQUIDS materials. The higher number is the higher level of protection.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standards that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Specifications
| Attribute | Value |
| Brand | Molex |
| USB Cable Type | USB Cable |
| Sheath Colour | Black |
| Connector A | USB A |
| USB Type | USB 2.0 |
| Connector A Gender | Male |
| Connector B | Mini USB B |
| Length | 1 m |
| Connector B Gender | Male |
| USB Version | USB 2.0 |