Molex, Right Angle, SMT, Socket Type C 3.1 USB Connector

RS Stock No.:
9209199
Mfr. Prt No.:
105450-0101
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9209199
Product description Molex, Right Angle, SMT, Socket Type C 3.1 USB Connector
Manufacturer / Brand Molex
Manufacturer part number 105450-0101
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
RS stock number 9209199
Product description Molex, Right Angle, SMT, Socket Type C 3.1 USB Connector
Manufacturer / Brand Molex
Manufacturer part number 105450-0101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex 3.1 USB-C Connectors

Molex brings you a series of 3.1 type C USB surface mount connectors. These USB C connectors provide a fantastic solution for both power and data in one connection whilst giving you data transfer speeds of up to 10 Gbit/s. The USB C 3.1 connectors have the unique reversible mating feature, allowing them to be connected in any orientation first time every time.

Type C USB connectors are designed to join two electrical USB devices together. These USB C connectors are commonly included in devices like laptops, phones, and tablets and have a 40 to 64% faster-charging rate over traditional USB cables.

Features

This Molex 3.1 type C USB surface mount connector is made from a copper alloy, with its premium build quality, it brings fantastic durability of up to 10,000 mating cycles.

  • Right-angle body orientation.

  • The temperature range of this connector -is 30°C to +85°C increasing its durability

  • Wire-to-Board application giving it versatility across various platforms

  • Up to 10 Gbit/s transfer speed

  • Utilizes 3 insert mould processes on the receptacle to increase the strength of its mating tongue providing superior soldering performance.


Specifications

Attribute Value
Brand Molex
Gender Female
USB Type C
Mounting Type Surface Mount
Termination Method Solder
USB Version 3.1
Body Orientation Right Angle
Number of Ports 1
Current Rating 5 A
Voltage Rating 30 V
Series 105450
Series Number 105450
Contact Material Copper Alloy
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
167,194.66
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(IDR)Per Unit(IDR)
1167,194.6633,438.93
*price per unit indicative
"Molex, Right Angle, SMT, Socket Type C 3.1 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products