Molex, Right Angle, Through Hole, Socket Type A 3.0 USB Connector

RS Stock No.:
8129626
Mfr. Prt No.:
48392-0003
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8129626
Product description Molex, Right Angle, Through Hole, Socket Type A 3.0 USB Connector
Manufacturer / Brand Molex
Manufacturer part number 48392-0003
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
RS stock number 8129626
Product description Molex, Right Angle, Through Hole, Socket Type A 3.0 USB Connector
Manufacturer / Brand Molex
Manufacturer part number 48392-0003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex USB Connectors

Molex Type A USB 3.0 Connectors

Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications.
Stock number 812-9617 - Top Mount, 6.09 mm contact height
Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height
Stock number 812-9626 - Reverse mount, 4.06 mm contact height
Stock number 812-9629 - Top Mount, 4.00 mm contact height
Stock number 812-9632 - Reverse, mid-mount, 1.00 mm contact height
Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height
Stock number 812-9641 - Top Mount, 4.07 mm contact height
Stock number 812-9645 - Top Mount, stacked, height 15.50 mm
Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm
Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm

Features and Benefits

• Meets the High-Durability-Class requirements of USB 3.0 specifications
• Robust design withstands 5000 mating cycles
• High-speed data rate 10 times faster than USB 2.0
• High temperature halogen free housings
• Keying and polarization
• PCB location and retention
• Range of mounting configurations for design flexibility
• Stacking versions available
• Range of contact heights for low profile applications

Product Application Information

USB 3.0 connectors are suitable for use in high-speed computing, consumer and automotive applications. These applications include high end computing, PCs, optical disks, hard disks, home appliances, home security, automotive infotainment and driver assist.


Specifications

Attribute Value
Brand Molex
Gender Female
USB Type A
Mounting Type Through Hole
Termination Method Solder
USB Version 3.0
Body Orientation Right Angle
Number of Ports 1
Current Rating 1.8 A
Voltage Rating 30.0 V
Series Number 483920003
Contact Material Copper Alloy
Minimum Operating Temperature -20.0 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
76,989.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
176,989.26
*price per unit indicative
"Molex, Right Angle, Through Hole, Socket Type A 3.0 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products