Pepperl + Fuchs S1SD Series Signal Conditioner
- RS Stock No.:
- 1348134
- Mfr. Prt No.:
- S1SD-1TI-1U
- Brand:
- Pepperl + Fuchs

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1348134 |
| Product description | Pepperl + Fuchs S1SD Series Signal Conditioner |
| Manufacturer / Brand | Pepperl + Fuchs |
| Manufacturer part number | S1SD-1TI-1U |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Pepperl+Fuchs Signal Conditioners
Pepperl+Fuchs SC-System Signal Conditioners
Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.
Features and Benefits
Quick and easy mounting
Reduced wiring effort due to Power Bus
Minimal space requirements due to 6 mm module width and 97 mm height
Extended temperature range from -25°C to 70°C
High-quality galvanic isolation with 300 V operating- / 3 kV test voltage
Optimised housing design for easy handling
Specifications
| Attribute | Value |
| Brand | Pepperl + Fuchs |
| Input Range | 0 → 5 (Resistor) kΩ, 0.2 → 50 (Potentiometer) kΩ, -100 → +100 mV, -1000 → +1000 mV, 200 (PTC) μA, 200 (RTD) μA |
| Output Range | 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA |
| Mounting Type | DIN Rail |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +70 °C |
| Signal Conditioner Type | Temperature Converter |
| Termination | Screw |
| Output Type | Current, Voltage |
| Operating Temperature Range | -25 ? +70 °C |
| Supply Voltage | 16.8 → 31.2 V dc |
| Module Type | Signal Conditioner |
| Series | S1SD |