RS PRO Single Mode Fibre Optic Patch Panel With 12 Ports Populated, 1U

RS Stock No.:
1213965
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1213965
Product description RS PRO Single Mode Fibre Optic Patch Panel With 12 Ports Populated, 1U
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
RS stock number 1213965
Product description RS PRO Single Mode Fibre Optic Patch Panel With 12 Ports Populated, 1U
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro S07 Fibre Optic Patch Panels

From the trusted RS Pro Brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19” racks. The patch panels in this range can incorporate SC duplex single-mode and multimode adapters providing flexible installation solutions. Apart from part number 1213965 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.

Features and Benefits

Multiple adapter options
Fits standard 19” racks
45° open working angle
Up to 24 fibres in 1U

Applications

Indoor applications
Data centres
Telecommunication networks
Premise
Data communication


Specifications

Attribute Value
Brand RS PRO
Width 482 mm
Depth 205 mm
Dimensions 44 x 482 x 205 mm
Height 44 mm
Number of Populated Ports 12
Rack Height 1 U
Single/Multimode Single Mode
Checking stock...
IDR
823,910.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1823,910.95
*price per unit indicative
"RS PRO Single Mode Fibre Optic Patch Panel With 12 Ports Populated, 1U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda