Bosch UniversalAquatak 125 Pressure Washer, 230V 125bar

RS Stock No.:
2005612
Mfr. Prt No.:
06008A7A70
Brand:
Bosch
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
RS stock number 2005612
Product description Bosch UniversalAquatak 125 Pressure Washer, 230V 125bar
Manufacturer / Brand Bosch
Manufacturer part number 06008A7A70

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bosch
Flow Rate 360 L/h
Working Pressure 125 bar
Maximum Inlet Water Temperature +40 °C
Power Rating 1.5 W
Model Number UniversalAquatak 125
Supply Voltage 230 V
Checking stock...
IDR
4,643,480.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,643,480.30
*price per unit indicative
"Bosch UniversalAquatak 125 Pressure Washer, 230V 125bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda