RS PRO ESD Snap With 10 mm Socket, 10 mm Stud

RS Stock No.:
1229148
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
RS stock number 1229148
Product description RS PRO ESD Snap With 10 mm Socket, 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mounting Kits

Mounting Kits for ESD Sensitive Products

RS PRO ESD Universal Snap Mounting Kit

RS PRO Universal ESD sensitive snap mounting kit is all you need for adding new snap connections. The kit allows you to provide a grounding path ensuring ESD protective materials and people have the same electrical potential. The kit includes everything required to install a stud or socket in soft material up to 10 mm. You punch a hole through the material and screw on the socket or stud just using a Phillips screwdriver which is not included with the kit.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Phillips screwdriver is not included with this kit

Features and Benefits:

Complete Snap mounting kit
Kit Includes:
10 mm Stud
10 mm Socket
Threaded back washer
Conical nut
Long screw
Short screw
ESD common ground point label

SCREWS:

6–32 Flat head Phillips machine screws
1 x 6 mm
1 x 10 mm

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.


Specifications

Attribute Value
Brand RS PRO
Connector Type 10 mm Socket, 10 mm Stud
Complies with EN 61340-5-1 Yes
Accessory Type Universal Snap Kit
Termination Type Screw Terminal
Stud Size 10 mm
Checking stock...
IDR
150,622.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1150,622.04
*price per unit indicative
"RS PRO ESD Snap With 10 mm Socket, 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products