RS PRO Aluminium 4 way Control Cabinet Key

RS Stock No.:
8417005
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
RS stock number 8417005
Product description RS PRO Aluminium 4 way Control Cabinet Key
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Universal Cabinet Cross Switch Key Wrench

From RS PRO, this high-quality die-cast aluminium cross wrench key is designed to operate the locking mechanisms of a wide range of systems including gas, electric and water cupboards, as well as technical equipment including air conditioning, stop valves and mains consoles. This hand tool comes with a 6mm bit driver adapter and double-ended screwdriver bit making it an essential tool for maintenance applications.

With so many potential uses, this cabinet key cross wrench is a versatile addition to anyone's toolbox, whether a professional or DIY enthusiast.

Features and Benefits

• Multifunctional tool - convenient and easy to use on many utility systems
• Unique adapter that converts to an emergency screwdriver
• 8 different key types
• Solid die-cast construction
• Double-ended screwdriver bit with PH1 and 1 x 7mm Slotted ends
• Adaptor attached to create a pocket screwdriver
• 6 and 8mm square, 9mm triangular and 5mm double-pin type keys
• Width: 70mm
• Depth: 14mm
• Height: 70mm
• Net weight: 77g

Applications

RS PRO multi-purpose control cabinet key wrenches are designed for use within maintenance and service applications and can open almost any conventional utility key cabinet. They are an ideal tool for control cabinets and shut-off systems in the supply of gas, water and electricity and also technical installations in buildings:

• Facilities locking systems
• Specialist locks relating to heating, sanitation, air conditioning, electrotechnology
• Gas, water supply and shut-off values

What do you get?

A 6mm bit driver adapter & double-ended screwdriver bit are included
Fittings: 1/4" hexagon for bits, Square 5mm, Square 6mm, Square 8mm, Three-Square 9mm, Two-Way Key 3-5mm

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Key Profiles 4
Key Type Control Cabinet Key
Body Material Aluminium
Checking stock...
IDR
737,691.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1737,691.37
*price per unit indicative
"RS PRO Aluminium 4 way Control Cabinet Key" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda