Lapp 2 Core Screened Data Cable, 0.25 mm², Purple Polyurethane PUR Sheath, 24 AWG
- RS Stock No.:
- 7874050
- Mfr. Prt No.:
- 2170222
- Brand:
- Lapp

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7874050 |
| Product description | Lapp 2 Core Screened Data Cable, 0.25 mm², Purple Polyurethane PUR Sheath, 24 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 2170222 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Core colours in acc. with DIN 47100
Unitronic® BUS FD Cable
Specifications
| Attribute | Value |
| Brand | Lapp |
| Number of Cores | 2 |
| Cross Sectional Area | 0.25 mm² |
| Screened/Unscreened | Screened |
| Outer Diameter | 8 mm |
| Screen Type | Copper Braid |
| Voltage Rating | 250 V |
| Sheath Material | Polyurethane PUR |
| American Wire Gauge | 24 AWG |
| Cable Shape | Multicore |
| Sheath Colour | Purple |
| Fire Behaviour | Flame Retardant |
| Standards Met | IEC 60332-1-2 |
| Series | UNITRONIC BUS PB FD P |
| Minimum Operating Temperature | -30 °C |
| Oil Resistant | Yes |
| Minimum Bend Radius | 65 mm |
| Conductor Material | Bare Copper |
| Size of Strands | 0.64 mm |
| Characteristic Impedance | 270 Ω |
| Conductor Resistance | 145 Ω/km |
| Maximum Operating Temperature | +70 °C |