Lapp 2 Core Screened Data Cable, 0.64 mm², Black Polyethylene PE Sheath, 19 AWG

RS Stock No.:
8079593
Mfr. Prt No.:
2170820
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8079593
Product description Lapp 2 Core Screened Data Cable, 0.64 mm², Black Polyethylene PE Sheath, 19 AWG
Manufacturer / Brand Lapp
Manufacturer part number 2170820
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
RS stock number 8079593
Product description Lapp 2 Core Screened Data Cable, 0.64 mm², Black Polyethylene PE Sheath, 19 AWG
Manufacturer / Brand Lapp
Manufacturer part number 2170820

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Core colours in acc. with DIN 47100

Unitronic BUS PB Fast Connect Cable

Fast Connect (FC) cable design
Can be used for PROFIBUS-DP as well as for PROFIBUS-FMS and FIP
Ideal for automation applications, industrial machinery and plant engineering
Halogen free
For fixed installation
Maximum electromagnetic screening
Suitable for use in dry or damp rooms


Specifications

Attribute Value
Brand Lapp
Number of Cores 2
Cross Sectional Area 0.64 mm²
Conductor Material Copper
Voltage Rating 250 V
Sheath Colour Black
Screened/Unscreened Screened
Outer Diameter 8 mm
Sheath Material Polyethylene PE
American Wire Gauge 19 AWG
Cable Shape Multicore
Series UNITRONIC BUS PB FC
Fire Behaviour Halogen Free
Conductor Resistance 133 Ω/km
Characteristic Impedance 150 Ω
Checking stock...
IDR
1,374,583.45
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,374,583.4527,491.67
*price per unit indicative
"Lapp 2 Core Screened Data Cable, 0.64 mm², Black Polyethylene PE Sheath, 19 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda