3M E.A.R 1310 Band Reusable Ear Plugs, 26dB, Blue, Yellow, 10 Pairs per Package
- RS Stock No.:
- 1922333
- Mfr. Prt No.:
- 1310
- Brand:
- 3M E.A.R

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1922333 |
| Product description | 3M E.A.R 1310 Band Reusable Ear Plugs, 26dB, Blue, Yellow, 10 Pairs per Package |
| Manufacturer / Brand | 3M E.A.R |
| Manufacturer part number | 1310 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Reusable Ear Plugs
Note
Not suitable for low frequency noise
3M™ E-A-R™ Banded Earplugs, 26 dB
The 3M™ 1310 banded earplugs feature a pre-moulded shaped earplugs. They are designed to fit most ear canals and offer substantial ear protection. The soft round earplugs are very practical and comfortable allowing for a variety of wearing positions. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications.
Comfort and Ease
The 1310 are made from smooth polyurethane pods, which don't insert deep into the ear canal, which won't irritate the auditory canal. The orange neon colour and when coupled with the bright blue headband allows the user to locate them when working or when someone is using earplugs. The headband allows you to wear the earplugs in many positions without compromising other forms of personal protective equipment.
Protecting against noise
The 3M 1310 earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 26 dB.
Features and Benefits
Hinged headband allows for a variety of wearing positions without compromising other forms of personal protective equipment
Soft, round 3M™ 1310 earplugs seal the entrance of the ear canal, making them more acceptable to wearers
Low transmission noise through the band
Can be easily stored around the neck when not in use
Band is easy to wash and clean
FAQ's
Can these earplugs be washed and/or reused?
These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.
What is the lifespan of reusable earplugs?
The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.
Specifications
| Attribute | Value |
| Brand | 3M E.A.R |
| Reusable/Disposable | Reusable |
| Single Number Rating SNR | 26 dB |
| Attachment Style | Band |
| Standards Met | CE |
| Series | 1310 |
| Material | Polyurethane |
| Number of Pairs per Package | 10 |
| Colour | Blue, Yellow |
| Metal Detectable | No |