MTL, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 2513823
- Mfr. Prt No.:
- SD32X
- Brand:
- MTL

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2513823 |
| Product description | MTL, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device |
| Manufacturer / Brand | MTL |
| Manufacturer part number | SD32X |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
MTL Ultra Slim Loop Surge Protector - SD Series
The SD series of surge protector units from MTL Crouse-Hinds has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SD surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas-filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.
Features and Benefits
• Protection for 4-20mA loops
• Multi-stage hybrid protection circuit up to 20kA maximum surge current
• Range of voltage ratings to suit all process I/O applications
• Designed for high bandwidth or low resistance applications
• Auto reset
• Optional loop disconnect
• ATEX Certified
Specifications
| Attribute | Value |
| Brand | MTL |
| Suppressor Type | Surge Protection Device |
| Maximum Voltage Rating | 22 V ac, 32 V dc |
| Mounting Type | DIN Rail |
| Maximum Surge Current | 20 kA |
| Series | SD |
| Length | 7 mm |
| Depth | 109.6 mm |
| Height | 99 mm |
| Dimensions | 7 x 109.6 x 99 mm |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +80 °C |