Alpha Wire Assorted 0.36 mm² Hook Up Wire, Wire Kits Series, 22 AWG, 7/0.20 mm, 30m

RS Stock No.:
4506704
Mfr. Prt No.:
HUKIT20 NC032
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4506704
Product description Alpha Wire Assorted 0.36 mm² Hook Up Wire, Wire Kits Series, 22 AWG, 7/0.20 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number HUKIT20 NC032
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
RS stock number 4506704
Product description Alpha Wire Assorted 0.36 mm² Hook Up Wire, Wire Kits Series, 22 AWG, 7/0.20 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number HUKIT20 NC032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire Hook Up Wire Kits

The hook-up wire dispenser kits from Alpha Wire contain a range of hook-up wire suitable for UL/CSA applications. Each kit contains a cut and strip tool, along with five spools of black, blue, green, red and white hook-up wire in a rack mounted durable dispensing tube. The transparent tube and rack system keeps the hook-up wire neat, clean and conveniently at hand.

Features and Benefits

• Convenient wire dispensing system
• Contains 5 assorted colour spools of hook up wire
• Includes cut and strip tool
• Can be wall or bench mounted
• Stranded tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• PVC insulation


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 7/0.20 mm
Cross Sectional Area 0.36 mm²
Conductor Material Tinned Copper
Voltage Rating 300 V
Shield Type Unshielded
Maximum Operating Temperature +105 °C
Sheath Colour Assorted
Outer Diameter 1.65 mm
American Wire Gauge 22 AWG
Insulation Material PVC
Wire Style UL1007
Minimum Operating Temperature -40 °C
Length 30 m
Standards Met CSA Certified, UL
Series Wire Kits
Checking stock...
IDR
4,885,566.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,885,566.42
*price per unit indicative
"Alpha Wire Assorted 0.36 mm² Hook Up Wire, Wire Kits Series, 22 AWG, 7/0.20 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products