RS PRO Travel Adapter, Rated At 7.5A

RS Stock No.:
6683692
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6683692
Product description RS PRO Travel Adapter, Rated At 7.5A
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
RS stock number 6683692
Product description RS PRO Travel Adapter, Rated At 7.5A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

International Adapters

This RS Pro Travel Adapter ensures you have got the right plug for charging your devices in Australia and USA. This lightweight compact adapter allows you to use your UK devices in Australia and USA with two flat slanted pins. The adapter is suitable for use with appliances that do not require and earth connections, these are identified by a double insulated symbol (Square inside a square) on the device.
It also features a 2 pin shaver socket as well as the UK socket. Allowing more options for this adapter to be used whilst on your travels.

Features & Benefits

Converts UK Mains PLug to a two pin US or Australian plug
Light and easy to transport
Designed for temporary use
Voltage 230-250V

FAQs

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.


Specifications

Attribute Value
Brand RS PRO
Converter Type Travel Adapter
Type 1 Connector Type G - British 3-pin
Type 2 Connector Australia, US
Current Rating 7.5 A
Checking stock...
IDR
68,912.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
168,912.73
*price per unit indicative
"RS PRO Travel Adapter, Rated At 7.5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda