Phoenix Contact Grey UDK 4 Standard Din Rail Terminal, 30 → 10 AWG, 630 V

RS Stock No.:
6483530
Mfr. Prt No.:
2775016
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6483530
Product description Phoenix Contact Grey UDK 4 Standard Din Rail Terminal, 30 → 10 AWG, 630 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2775016
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
RS stock number 6483530
Product description Phoenix Contact Grey UDK 4 Standard Din Rail Terminal, 30 → 10 AWG, 630 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2775016

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

UDK double terminals

With multi-conductor terminal blocks from Phoenix Contact you can connect up to four conductors with individual wiring at each terminal point.

APPROVALS : UL, CUL, CSA

Features and Benefits

• Potential distribution via two terminal points on each side of the connection
• Bridging option at the terminal centre


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 30 → 10 AWG
Series UDK 4
Colour Grey
Number of Levels Double
Voltage Rating 630 V
Current Rating 32 A
Model Number UDK 4
Checking stock...
IDR
82,653.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,653.32
*price per unit indicative
"Phoenix Contact Grey UDK 4 Standard Din Rail Terminal, 30 → 10 AWG, 630 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda