Keysight Technologies U1231A Handheld Digital Multimeter
- RS Stock No.:
- 7403516
- Mfr. Prt No.:
- U1231A
- Brand:
- Keysight Technologies

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7403516 |
| Product description | Keysight Technologies U1231A Handheld Digital Multimeter |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | U1231A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7403516 |
| Product description | Keysight Technologies U1231A Handheld Digital Multimeter |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | U1231A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Keysight
Keysight U1230 Series Digital Multimeters
Keysight U1230 Series handheld digital multimeters are designed to perform in poor environmental conditions and worst-case scenarios. With the built in flashlight, the ergonomic shaped handheld digital multimeter allows you to single handedly illuminate the test area while selecting measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments. For improved safety the U1230 series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audible (beeper) alerts. Vsense performs non-contact voltage detection. This battery powered handheld digital multimeter features true rms readings with a 6000 count, 3 1/2 digit display and analogue bar graph results without the complications.
SUPPLIED_WITH : Test Lead Set, Quick Start Guide, 4 x 1.5V Batteri
Features & Benefits
Built-in LED flashlight to illuminate test area
Flashing backlight as additional visual alert during continuity tests in noisy areas
Vsense to perform non-contact voltage detection
Data logging capability (stores up to 10 readings)
IR-to-USB connectivity to transfer data to PC for record
Operating temperature: -10 → 55 °C, 0% → 80% RH
Dimensions (H x W x D) 169 x 86 x 52 mm
Battery (included) 4 x 1.5V AAA Alkaline battery
Battery life: 500 hours
Display resolution: 6,000
Auto/manual ranging
Analog bar graph
AC bandwidth 45Hz → 1kHz
True RMS
The U1230 series digital multimeters measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Non-contact voltage detection with Vsense
The Vsense, a unique feature found in the U1233 Series performs non-contact voltage detection. It delivers more safety while making measurements in dangerous working environments by avoiding any contact with hot or live wires. Upon detection of voltage, it produces a unique combination of beeping alert and blinking LED light to make measurements more efficiently – especially in a dark or noisy environment.
Does this come with a calibration certificate?
Yes - Certificate of Calibration will be available.
Specifications
| Attribute | Value |
| Brand | Keysight Technologies |
| Multimeter Type | Handheld |
| Absolute Maximum Resistance Measurement | 60 MΩ |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Absolute Maximum Capacitance Measurement | 10 mF |
| Absolute Maximum Temperature Measurement | +1372 °C |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature |
| True RMS | Yes |
| Maximum Frequency | 1 kHz |
| Display Type | Digital |
| Model Number p | U1231A |
| AC Current Measurement Resolution | 0.01 µA ac |
| DC Voltage Measurement Resolution | 0.1 mV dc |
| Resistance Measurement Resolution | 100 mΩ |
| AC Voltage Measurement Resolution | 0.1 mV ac |
| Capacitance Measurement Resolution | 1 nF |
| Temperature Measurement Resolution | 0.1 °C |
| Best AC Voltage Accuracy | ±4% + 3 Digits |
| Battery Life | 500 h |
| Height | 169 mm |
| Minimum Operating Temperature | -10 °C |
| Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits |
| Best Temperature Measurement Accuracy | ±1% + 1 °C |
| Maximum Operating Temperature | +55 °C |
| Length | 55 mm |
| Best Resistance Measurement Accuracy | ±1.5% + 3 Digits |
| Dimensions | 55 x 86 x 169 mm |
| Width | 86 mm |
| Weight | 365 g |
| Safety Category Level | CAT III |
| Safety Category Voltage | 600 V |
| Battery Type | AAA x 4 |