EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm

RS Stock No.:
2118002
Mfr. Prt No.:
B57364S0100M000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2118002
Product description EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm
Manufacturer / Brand EPCOS
Manufacturer part number B57364S0100M000
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
RS stock number 2118002
Product description EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm
Manufacturer / Brand EPCOS
Manufacturer part number B57364S0100M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Epcos Current Limiting S235/S236/S237/S364 Series

APPROVALS : UL recognised

Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire

LD211801-01

Specifications

Attribute Value
Brand EPCOS
Series B57236S0
Temperature Coefficient Type NTC
Thermal Time Constant 100 s
Resistance @ 25 °C 10 Ω
Tolerance ±20 %
Application Soft Start Motor, Switching Power Supply
Maximum Power Rating 5100 mW
Depth 7 mm
Dimensions 21 x 7 mm
Maximum Operating Temperature +170 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
21,607.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,607.34
*price per unit indicative
"EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda