RS PRO Male USB C to Male USB C Cable, USB 3.1, 2m

RS Stock No.:
8950492
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8950492
Product description RS PRO Male USB C to Male USB C Cable, USB 3.1, 2m
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
RS stock number 8950492
Product description RS PRO Male USB C to Male USB C Cable, USB 3.1, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO USB 3.1 Type C to Type C USB Cable, Male to Male

From RS PRO a reliable, high-quality USB C cable terminated on both ends with a fast and versatile male Type C connector. This cable supports USB 3.1 protocol standard that allows for a Superspeed Plus data transfer up to 10Gbps when connecting two USB 3.1 devices. Using this powerful cable you can interconnect the latest handheld or portable devices that use a USB C port, for example connecting peripherals or a smartphone to a laptop or tablet.

What is a USB Type-C Connector?

A Type C connector is miniature USB connector with a symmetrical oblong shape. This connector is the newest USB connector on the market and is featured on most of the latest laptops and smartphones. The reversible design of this connector means it can be plugged into a device either way up, it is impossible to plug it in upside down! The connector is designed to support the latest USB version 3.1 standard and can handle higher transfer rates and deliver more power than previous USB types.

What is USB Version 3.1?

USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 3.1 is the most recent version allowing for a transfer speed of up to 10Gbps. To be able to achieve this fast data transfer speed, your host connection, cable and device must all support USB 3.1.USB 3.1 is backwards compatible with older versions of USB.

Features and Benefits

• Easy interconnection of latest USB type C peripherals
• Compact connector design
• The reversible plug can be used either way up without the need to check for orientation
• The USB cable can be used either way round
• Super fast Plus data transfer and charging, higher than previous USB types
• Plug and Play - no additional software required
• Meets standard USB 3.1 (SuperSpeed Plus transfer rate up to 10Gbps Mbps)

Applications

This Type C cable will allow you interconnect handheld and portable devices that use the latest USB C ports, such as smartphones, laptops, tablets and MP3 players

How does a Type C USB Cable Work?

A Type C USB cable allows digital data to be transferred between the latest USB C handheld and portable devices and for supplying power to devices that need it. The cable consists of four wires that are used separately for transferring power and data. One Type C plug is inserted into the USB port on your mobile host device eg a laptop and the other USB connector into the USB port on your peripheral eg smartphone. It doesn’t matter which way round the cable is used as internal circuitry calculates the orientation and routes power and data in the same way. Once connected the data or power is transferred automatically without the need for any additional interfaces or software. This is referred to as Plug and Play.


Specifications

Attribute Value
USB Cable Type USB Cable
Brand RS PRO
USB Type USB 3.1
Connector A USB C
Connector A Gender Male
Connector B USB C
Length 2 m
Connector B Gender Male
Standards Met RoHS Compliant
Sheath Colour Black
USB Version USB 3.1
Checking stock...
IDR
869,538.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1869,538.10
*price per unit indicative
"RS PRO Male USB C to Male USB C Cable, USB 3.1, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products