Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 12.7mm Bore Size , 15m Long , , Food Grade, No

RS Stock No.:
4189876
Mfr. Prt No.:
ACF00038
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 4189876
Product description Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 12.7mm Bore Size , 15m Long , , Food Grade, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number ACF00038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tygon® Laboratory Tubing S3-E3603

A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.

Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Tygon S3™ E-3603
Bore Size 12.7 mm
Length 15 m
Food Grade Yes
Internal Diameter 12.7 mm
External Diameter 19.1 mm
Colour Transparent
Peristaltic Pump Compatible No
Maximum Operating Temperature +74 °C
Minimum Operating Temperature -46 °C
Checking stock...
IDR
6,985,359.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,985,359.33
*price per unit indicative
"Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 12.7mm Bore Size , 15m Long , , Food Grade, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda