TDK Radial Wireless Charging Transmitter Coil, Ferrite Core, 50mm dia., 60mΩ

RS Stock No.:
1244523
Mfr. Prt No.:
WT505090-10K2-A11-G
Brand:
TDK

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244523
Product description TDK Radial Wireless Charging Transmitter Coil, Ferrite Core, 50mm dia., 60mΩ
Manufacturer / Brand TDK
Manufacturer part number WT505090-10K2-A11-G
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
RS stock number 1244523
Product description TDK Radial Wireless Charging Transmitter Coil, Ferrite Core, 50mm dia., 60mΩ
Manufacturer / Brand TDK
Manufacturer part number WT505090-10K2-A11-G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

ITT D Type Connectors

'D' Sub-Miniature Connection System

Original D Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690


Specifications

Attribute Value
Brand TDK
Inductance 6.3 μH
Function Transmitter
Maximum DC Resistance 60 mΩ
Series WT
Core Material Ferrite Core
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -30 °C
Mounting Type Radial
Dimensions 50 (Dia.) x 3.81 mm
Diameter 50 mm
Width 3.81 mm
Checking stock...
IDR
98,491.71
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
198,491.71
*price per unit indicative
"TDK Radial Wireless Charging Transmitter Coil, Ferrite Core, 50mm dia., 60mΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda