WJ Furse, ESP D/TN Surge Suppressor Unit 58 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge

RS Stock No.:
1980446
Mfr. Prt No.:
7TCA085400R0109 ESP 50D
Brand:
WJ Furse
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
RS stock number 1980446
Product description WJ Furse, ESP D/TN Surge Suppressor Unit 58 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085400R0109 ESP 50D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Transient Voltage Suppressors (Data Lines)

WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series

From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.

Features and benefits:

300 mA current rating
Low inline resistance
Colour coded terminals
Effective earthing from substantial earth stud
Integral earthing plate for enhanced connection to earth with a CME kit
Supplied ready for flat mounting on the side or on the base
A built-in foot allows for clip-on mounting for top hat DIN Rails
Easy connection of cable screen to earth with screen terminal

Installation:

These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.

Accessories

CME 4 (239-731), WBX 3 (456-8112), WBX 4 (456-8106)


Specifications

Attribute Value
Brand WJ Furse
Suppressor Type Twisted Pair Surge Protector
Maximum Voltage Rating 58 V
Mounting Type DIN Rail
Maximum Surge Current 5 kA, 20 kA
Series ESP D/TN
Length 120 mm
Depth 19 mm
Height 54 mm
Dimensions 120 x 54 x 19 mm
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,424,217.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,424,217.68
*price per unit indicative
"WJ Furse, ESP D/TN Surge Suppressor Unit 58 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda