Nexperia PTVS3V3S1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W

RS Stock No.:
7805411
Mfr. Prt No.:
PTVS3V3S1UR,115
Brand:
Nexperia

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7805411
Product description Nexperia PTVS3V3S1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W
Manufacturer / Brand Nexperia
Manufacturer part number PTVS3V3S1UR,115
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
RS stock number 7805411
Product description Nexperia PTVS3V3S1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W
Manufacturer / Brand Nexperia
Manufacturer part number PTVS3V3S1UR,115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Transient Voltage Suppressors, Nexperia

400W Transient Voltage Suppressors, PTVSxS1UR Series, Nexperia


Specifications

Attribute Value
Brand Nexperia
Direction Type Uni-Directional
Diode Configuration Single
Maximum Clamping Voltage 8 V
Minimum Breakdown Voltage 5.2 V
Mounting Type Surface Mount
Package Type SOD-123W
Maximum Reverse Stand-off Voltage 3.3 V
Pin Count 2
Peak Pulse Power Dissipation 400 W
Maximum Peak Pulse Current 43.8 A
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Length 2.8 mm
Maximum Reverse Leakage Current 600 µA
Height 1.1 mm
Width 1.9 mm
Test Current 10 mA
Dimensions 2.8 x 1.9 x 1.1 mm
Checking stock...
IDR
86,639.14
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
186,639.143,465.57
*price per unit indicative
"Nexperia PTVS3V3S1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda