Littelfuse 1.5KE7.5CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.:
8768026
Mfr. Prt No.:
1.5KE7.5CA
Brand:
Littelfuse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8768026
Product description Littelfuse 1.5KE7.5CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
Manufacturer / Brand Littelfuse
Manufacturer part number 1.5KE7.5CA
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
RS stock number 8768026
Product description Littelfuse 1.5KE7.5CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
Manufacturer / Brand Littelfuse
Manufacturer part number 1.5KE7.5CA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Transient Voltage Suppressors, Littelfuse

TVS Diodes Axial Unidirectional 1500W, 1.5KE Series, Littelfuse

The 1.5KE series of TVS diodes from Littelfuse are designed for use in telecom, industrial and consumer electronic applications.
The 1.5KE series of diode specifically protect sensitive electronic equipment from voltage transients induced from lightning and other transient voltage events.

Features:
Halogen Free
RoHS Compliant
Excellent Clamping Capability
Low Incremental Surge Resistance


Specifications

Attribute Value
Brand Littelfuse
Direction Type Bi-Directional
Diode Configuration Single
Maximum Clamping Voltage 11.3 V
Minimum Breakdown Voltage 7.13 V
Mounting Type Through Hole
Package Type DO-201
Maximum Reverse Stand-off Voltage 6.4 V
Pin Count 2
Peak Pulse Power Dissipation 1500 W
Maximum Peak Pulse Current 134.5 A
ESD Protection Yes
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +175 °C
Maximum Reverse Leakage Current 500 µA
Surge Current Rating 200 A
Diameter 5.3 mm
ESD Voltage 15 kV
Length 9.5 mm
Test Current 10 mA
Dimensions 5.3 (Dia.) x 9.5 mm
Checking stock...
IDR
392,078.82
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1392,078.827,841.58
*price per unit indicative
"Littelfuse 1.5KE7.5CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda