Harting, D-Sub Standard size 1.8mm Female Crimp Circular Connector Contact for use with D-Sub Connector, Wire size 28

RS Stock No.:
7553867
Mfr. Prt No.:
09670007476
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7553867
Product description Harting, D-Sub Standard size 1.8mm Female Crimp Circular Connector Contact for use with D-Sub Connector, Wire size 28
Manufacturer / Brand HARTING
Manufacturer part number 09670007476
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
RS stock number 7553867
Product description Harting, D-Sub Standard size 1.8mm Female Crimp Circular Connector Contact for use with D-Sub Connector, Wire size 28
Manufacturer / Brand HARTING
Manufacturer part number 09670007476

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

HAN® M12 Crimp Contacts

HAN® M12 Crimp Contacts for use with HAN® M12 Crimp Connectors see stock number 707-3780 typical. Precision turned crimp contacts available in various wire capacity sizes to cover most situations.

Note

For associated crimp tool see 693-1137 and for locator tool see 747-1670

Turned crimp contacts
Performance Level 1


Specifications

Attribute Value
Brand HARTING
Termination Method Crimp
Series D-Sub Standard
Wire Size 28 → 24 AWG
For Use With D-Sub Connector
Length 13.6 mm
Contact Size 1.8 mm
Contact Type Signal
Contact Plating Gold over Nickel
Contact Material Nickel
Gender Female
Checking stock...
IDR
467,284.95
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1467,284.9518,691.40
*price per unit indicative
"Harting, D-Sub Standard size 1.8mm Female Crimp Circular Connector Contact for use with D-Sub Connector, Wire size 28" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda