STMicroelectronics 600V 5A, Silicon Junction Diode, 2-Pin DO-201AD STTH5L06
- RS Stock No.:
- 4863029
- Mfr. Prt No.:
- STTH5L06
- Brand:
- STMicroelectronics
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
RS stock number | 4863029 |
Product description | STMicroelectronics 600V 5A, Silicon Junction Diode, 2-Pin DO-201AD STTH5L06 |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STTH5L06 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diodes and Rectifiers, STMicroelectronics
Rectifier Diodes, 4A to 9A, STMicroelectronics
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Number of Elements per Chip | 1 |
Diameter | 5.3 mm |
Package Type | DO-201AD |
Peak Non-Repetitive Forward Surge Current | 110 A |
Diode Type | Silicon Junction |
Pin Count | 2 |
Diode Configuration | Single |
Peak Reverse Recovery Time | 95 ns |
Rectifier Type | Switching |
Maximum Forward Voltage Drop | 1.3 V |
Maximum Continuous Forward Current | 5 A |
Diode Technology | Silicon Junction |
Peak Reverse Repetitive Voltage | 600 V |
Mounting Type | Through Hole |