TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size
- RS Stock No.:
- 3119927
- Mfr. Prt No.:
- 710026-5
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3119927 |
| Product description | TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 710026-5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
TE Connectivity AMPOWER Crimp Terminals
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | XCT |
| Contact Plating | Tin |
| Thickness | 1.2 mm |
| Contact Material | Copper |
| Overall Length | 40 mm |
| Insulation | Uninsulated |
| Minimum Wire Size mm² | 25 mm² |
| Maximum Wire Size mm² | 25 mm² |
| Minimum Wire Size AWG | 3 AWG |
| Maximum Wire Size AWG | 3 AWG |
| Inner Ring Diameter | 8.3 mm |
| Outer Ring Diameter | 16 mm |
| Stud Size | 8 mm |