EXACT HSS Cone Cutter 4mm x 20mm

RS Stock No.:
0499299
Mfr. Prt No.:
4450112
Brand:
EXACT
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
RS stock number 0499299
Product description EXACT HSS Cone Cutter 4mm x 20mm
Manufacturer / Brand EXACT
Manufacturer part number 4450112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Sheet metal hole cutter, straight tap, HSS TiAlN

WARNING : Not suitable for aluminium. Use without cooling agents.

HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wear
For burr-free drilling and planing sheet metal, pipes and profiles
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thick
Crosswise grinding, no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck


Specifications

Attribute Value
Brand EXACT
Drill Bit Type Cone Cutter
Material HSS
Minimum Head Size 4 mm
Maximum Head Size 20 mm
Checking stock...
IDR
358,618.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1358,618.91
*price per unit indicative
"EXACT HSS Cone Cutter 4mm x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products