Weidmuller 24V DPDT Interface Relay Module DIN Rail Mount, TRS

RS Stock No.:
8928802
Mfr. Prt No.:
1123500000
Brand:
Weidmuller
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
RS stock number 8928802
Product description Weidmuller 24V DPDT Interface Relay Module DIN Rail Mount, TRS
Manufacturer / Brand Weidmuller
Manufacturer part number 1123500000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever


Specifications

Attribute Value
Brand Weidmuller
Turn Off Time <7 ms
Height 88 mm
Length 90 mm
Turn On Time <11 ms
Input Current 14 mA @ V dc, 16 mA @ V ac
Contact Configuration DPDT
Terminal Type Screw
Contact Material Silver Alloy
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input
Standards Met CE, CULus, EAC, RoHS Compliant
Relay Switching Classification General Purpose Relay
Number of Poles 2
Operating Temperature Range -40 → +60 °C
Minimum Operating Temperature -40 °C
Series TRS
Maximum Operating Temperature +60 °C
Coil Voltage 24 V
Dimensions 90 x 12.8 x 88 mm
Mounting Type DIN Rail
Depth 12.8 mm
Checking stock...
IDR
321,068.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1321,068.29
*price per unit indicative
"Weidmuller 24V DPDT Interface Relay Module DIN Rail Mount, TRS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda