Phoenix Contact TRIO-PS/3AC/24DC/40 Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 40A 960W
- RS Stock No.:
- 6077668
- Mfr. Prt No.:
- 2866404
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6077668 |
| Product description | Phoenix Contact TRIO-PS/3AC/24DC/40 Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 40A 960W |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2866404 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6077668 |
| Product description | Phoenix Contact TRIO-PS/3AC/24DC/40 Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 40A 960W |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2866404 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Phoenix Contact TRIO-PS Three Phase Power Supplies
The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.
APPROVALS : UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL
Features and benefits:
• Three phase means a reduction in wires required
• Push-in connections
• Output Voltage: 24Vdc
• Input voltage of 3 x 320 to 575 Vac
• Operating temperature range -25 to +70°C gives maximum flexibility
• Can be used on networks where the phases become imbalanced
• Withstands up to 300Vac input
• Tool-free fast connection technology for solid and stranded conductors with ferrule
• Slim design
• High vibration and shock resistance makes the device mechanically robust
• High electric strength
• Safer and less expensive to run
• Less safety risks to employees
• Greater conductor efficiency
Typical Applications:
The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Output Voltage | 24 V dc |
| AC or DC Output Voltage | dc |
| MTBF | 500000 h |
| Output Current | 40 A |
| Load Regulation | ±1 % |
| AC or DC Input Voltage | ac |
| Number of Outputs | 1 |
| Type | Switch Mode |
| Electrical Phase | 3 |
| Input Voltage | 400 V ac |
| Maximum Temperature | +70 °C |
| Series | TRIO-PS/3AC/24DC/40 |
| Height | 130 mm |
| Power Rating | 960 W |
| Mounting Type | DIN Rail Mount |
| Width | 139 mm |
| Depth | 130 mm |
| Minimum Temperature | -25 °C |
| Efficiency | >91.5 % |
| Ripple And Noise | 20 mV Pk-Pk |