CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm

RS Stock No.:
1048693
Mfr. Prt No.:
T4845 13
Brand:
CK
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
RS stock number 1048693
Product description CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm
Manufacturer / Brand CK
Manufacturer part number T4845 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ceramic Trimmer Key

WARNING : Ceramic is a brittle substance, but has a long service life if handled carefully.

High-quality ceramic adjustment screw driver with antistatic handles, slot and cross recess
Ideal for electronics — production, laboratories and clean rooms
Complete four-piece set, supplied in safety polystyrene box

Advantages of Ceramics

No electromagnetic induction, no eddy current loss at high frequencies
Electrically and thermally insulated
Not magnetic, not electrostatic
Wear resistance ten times greater than with metals
Heat resistant → 1,000 °C
Acid resistant, with the exception of hydrofluoric acid
Inorganic, therefore free of contamination
Corrosion and soldering agent resistant


Specifications

Attribute Value
Brand CK
Tip Material Zirconium Oxide Ceramic
Blade Length 15 mm
Overall Length 100 mm
Number of Pieces 1
Checking stock...
IDR
539,029.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1539,029.71
*price per unit indicative
"CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda