STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

RS Stock No.:
8805478
Mfr. Prt No.:
T2535-800G-TR
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8805478
Product description STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Manufacturer / Brand STMicroelectronics
Manufacturer part number T2535-800G-TR
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
RS stock number 8805478
Product description STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Manufacturer / Brand STMicroelectronics
Manufacturer part number T2535-800G-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TRIACs, STMicroelectronics

TRIAC, 25A to 40A, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Surge Current Rating 250 A
Minimum Operating Temperature -40 °C
Repetitive Peak Forward Blocking Voltage 800 V
Mounting Type Surface Mount
Repetitive Peak Reverse Voltage 800 V
Package Type D2PAK (TO-263)
Maximum Operating Temperature +125 °C
Length 10.28 mm
Height 4.6 mm
Width 9.35 mm
Maximum Gate Trigger Current 35 mA
Dimensions 10.28 x 9.35 x 4.6 mm
Pin Count 3
Rated Average On-State Current 25 A
Maximum Holding Current 50 mA
Maximum Gate Trigger Voltage 1.3 V
Checking stock...
IDR
235,373.16
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1235,373.1647,074.63
*price per unit indicative
"STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products