onsemi 2N4401 NPN Transistor, 600 mA, 40 V, 3-Pin TO-92

RS Stock No.:
7390439
Mfr. Prt No.:
2N4401BU
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7390439
Product description onsemi 2N4401 NPN Transistor, 600 mA, 40 V, 3-Pin TO-92
Manufacturer / Brand ON Semiconductor
Manufacturer part number 2N4401BU
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
RS stock number 7390439
Product description onsemi 2N4401 NPN Transistor, 600 mA, 40 V, 3-Pin TO-92
Manufacturer / Brand ON Semiconductor
Manufacturer part number 2N4401BU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 625 mW
Number of Elements per Chip 1
Maximum Collector Base Voltage 60 V
Mounting Type Through Hole
Transistor Configuration Single
Maximum Emitter Base Voltage 6 V
Package Type TO-92
Transistor Type NPN
Maximum DC Collector Current 600 mA
Dimensions 5.2 x 4.19 x 5.33 mm
Pin Count 3
Maximum Collector Emitter Voltage 40 V
Maximum Operating Temperature +150 °C
Checking stock...
IDR
24,544.26
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
124,544.262,454.43
*price per unit indicative
"onsemi 2N4401 NPN Transistor, 600 mA, 40 V, 3-Pin TO-92" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda