onsemi MMUN2113LT1G PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23

RS Stock No.:
6900139
Mfr. Prt No.:
MMUN2113LT1G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6900139
Product description onsemi MMUN2113LT1G PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number MMUN2113LT1G
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
RS stock number 6900139
Product description onsemi MMUN2113LT1G PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number MMUN2113LT1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Dual Resistor Digital PNP Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Transistor Type PNP
Maximum DC Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Package Type SOT-23
Mounting Type Surface Mount
Transistor Configuration Single
Pin Count 3
Number of Elements per Chip 1
Dimensions 2.9 x 1.3 x 0.94 mm
Maximum Operating Temperature +150 °C
Typical Resistor Ratio 1
Typical Input Resistor 47 kΩ
Checking stock...
IDR
20,138.88
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
120,138.88805.56
*price per unit indicative
"onsemi MMUN2113LT1G PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda