RS PRO 91dB, PCB Mount External, Magnetic Buzzer Component, 1V ac up to 2V ac

RS Stock No.:
7716963
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7716963
Product description RS PRO 91dB, PCB Mount External, Magnetic Buzzer Component, 1V ac up to 2V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate


Specifications

Attribute Value
Brand RS PRO
Mounting Type PCB Mount
Minimum Supply Voltage 1 V ac
Sound Level 91 dB
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Maximum Supply Voltage 2 V ac
Diameter 12 mm
Height 8.5 mm
Drive Type External
Dimensions 12 x 8.5 mm
Supply Current 35 mA
Checking stock...
IDR
61,360.65
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
161,360.6512,272.13
*price per unit indicative
"RS PRO 91dB, PCB Mount External, Magnetic Buzzer Component, 1V ac up to 2V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda