TRACOPOWER TEP 100 100W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 24V dc,

RS Stock No.:
7066404
Mfr. Prt No.:
TEP 100-1215
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7066404
Product description TRACOPOWER TEP 100 100W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 24V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEP 100-1215
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
RS stock number 7066404
Product description TRACOPOWER TEP 100 100W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 24V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEP 100-1215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series

100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Note

MTBF to MIL-HDBK-217F (25°C) ,Derate above 60°C
For suitable common mode chokes:
TEP 100-12xx and TEP 10-24xx : see stock number 745-1228 (L1 and L2)
TEP 100-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)

Traco - 75W to 240W - TEP Series

Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Through Hole
Input Voltage Range 9 → 18 V dc
Depth 12.7 mm
Minimum Temperature -40 °C
Medical Approved No
Railway Approved Yes
Output Voltage 24 V dc
Number of Outputs 1
Maximum Temperature +75 °C
Input Voltage Nominal 12 V dc
Series TEP 100
Package 1/2 Brick
Length 61 mm
Power Rating 100 W
Output Current 4.2 A
Load Regulation ±0.3 %
Isolation Voltage 2.25 kV dc
Checking stock...
IDR
2,678,785.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,678,785.71
*price per unit indicative
"TRACOPOWER TEP 100 100W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 24V dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products