RS PRO Torx Screwdriver Bit 10 pieces, T40

RS Stock No.:
1250375
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
RS stock number 1250375
Product description RS PRO Torx Screwdriver Bit 10 pieces, T40
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Torx Tamper Screw Bits

RS Pro Torx Tamper screw bits are a safety profile bit which prevents unauthorised persons from screwing in and out. It follows the normal Torx profile but there is an added bore hole in the tool which corresponds with the additional pin on the screw head. Supplied in a compact plastic box.

Features & Benefits
” Hexagon Shank
25 mm long


Specifications

Attribute Value
Brand RS PRO
Head Type Torx
Size T40
Type Driver Bit
Checking stock...
IDR
277,853.61
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1277,853.61
*price per unit indicative
"RS PRO Torx Screwdriver Bit 10 pieces, T40" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda