RS PRO Torx Screwdriver Bit 10 pieces, T10

RS Stock No.:
1250370
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
RS stock number 1250370
Product description RS PRO Torx Screwdriver Bit 10 pieces, T10
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Torx Tamper Screw Bits

RS Pro Torx Tamper screw bits are a safety profile bit which prevents unauthorised persons from screwing in and out. It follows the normal Torx profile but there is an added bore hole in the tool which corresponds with the additional pin on the screw head. Supplied in a compact plastic box.

Features & Benefits
” Hexagon Shank
25 mm long


Specifications

Attribute Value
Brand RS PRO
Head Type Torx
Type Driver Bit
Size T10
Checking stock...
IDR
223,520.59
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1223,520.59
*price per unit indicative
"RS PRO Torx Screwdriver Bit 10 pieces, T10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda