RS PRO Tamperproof Torx Standard Screwdriver T10 Tip
- RS Stock No.:
- 1829723
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1829723 |
| Product description | RS PRO Tamperproof Torx Standard Screwdriver T10 Tip |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Tamper Resistant Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing tamper-resistant Torx screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These precision Torx screwdrivers are the perfect screwdriver to use with Torx or star type screws with a safety pin in a range of electronic and mechanical applications. The Torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The tamperproof head allows the user to comfortably loosen Torx type fastenings that have a security pin feature for extra security. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.
Features and Benefit:
• Tamper-resistant Torx head allows comfortable loosening of Torx fasteners with security pins
• Soft grip handle for enhanced grip and torque
• Chrome vanadium steel shaft offering excellent durability
• Ideal for use with mechanical devices
• Available in a range of tip sizes to accommodate various applications
• Matt chrome finish providing excellent resistance to corrosion
• Black tip to provide distinct contrast between screw and tip
• Flat surfaces on the handle to prevent unwanted movement whilst lying flat on a surface
Applications:
Torx screwdrivers are a type of hand tool used to tighten and loosen Torx screws. They feature a Torx type tip that enhances torque and grip of the screw, preventing the screwdriver from slipping out and damaging the surface area. Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature Torx screws such as:
• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury
What sizes are available in this range?
RS PRO tamper-resistant Torx screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:
182-9723 – T10
182-9724 – T15
182-9725 – T20
182-9726 – T25
182-9727 – T27
182-9728 – T30
182-9729 – T40
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tip Type | Tamperproof Torx |
| Tip Size | T10 |
| Screwdriver Type | Standard |
| Blade Length | 80 mm |
| Overall Length | 170 mm |
| Handle Material | Rubberised Soft Grip |
| Blade Material | Chrome Vanadium Molybdenum Steel |